Omron Door Micro Switch Plunger, SPST-NC 500 mA IP40, 60 °C, -30 °C
- RS Stock No.:
- 682-0756
- Mfr. Part No.:
- D3D-121
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.782 | £3.91 |
| 125 - 495 | £0.702 | £3.51 |
| 500 - 1245 | £0.418 | £2.09 |
| 1250 - 2495 | £0.366 | £1.83 |
| 2500 + | £0.338 | £1.69 |
*price indicative
- RS Stock No.:
- 682-0756
- Mfr. Part No.:
- D3D-121
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Door Micro Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPST-NC | |
| Contact Current | 500mA | |
| Terminal Type | Solder | |
| Housing Material | Gold | |
| IP Rating | IP40 | |
| Mechanical Life | 300000Operations | |
| Operating Force | 2N | |
| Contact AC Voltage | 250V ac | |
| Series | D3D | |
| Width | 15mm | |
| Standards/Approvals | RoHS, VDE, UL, cUL | |
| Length | 36.4mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Door Micro Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPST-NC | ||
Contact Current 500mA | ||
Terminal Type Solder | ||
Housing Material Gold | ||
IP Rating IP40 | ||
Mechanical Life 300000Operations | ||
Operating Force 2N | ||
Contact AC Voltage 250V ac | ||
Series D3D | ||
Width 15mm | ||
Standards/Approvals RoHS, VDE, UL, cUL | ||
Length 36.4mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- ID
Omron D3D Miniature Door Switch
Related links
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Omron Door Micro Switch Lever 60 °C, -30 °C
- Omron Door Micro Switch Lever 60 °C, -30 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
- Omron Door Micro Switch -30 °C, 60 °C
- Omron Door Micro Switch Plunger SPST-NC 16 A IP40 -25 °C
- Omron Door Micro Switch Operation Key 70 °C, -30 °C
