Phoenix Contact Distribution Block, 12 Way, 450V, 24A, Red

Subtotal (1 pack of 8 units)*

£33.44

(exc. VAT)

£40.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£4.18£33.44

*price indicative

RS Stock No.:
207-2989
Distrelec Article No.:
304-32-415
Mfr. Part No.:
3273298
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

12

Wire Size - Load Side

12 AWG

Connections Per Pole - Line Side

12

Wire Size - Line Side

12 AWG

Colour

Red

Series

PTFIX

Standards/Approvals

No

Width

28.6mm

Height

30.9mm

Maximum Operating Temperature

105°C

Length

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 450 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy