Phoenix Contact Distribution Block, 6 Way, 450V, 24A, Blue
- RS Stock No.:
- 207-2976
- Distrelec Article No.:
- 304-29-353
- Mfr. Part No.:
- 3273266
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.51
(exc. VAT)
£24.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 220 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.051 | £20.51 |
*price indicative
- RS Stock No.:
- 207-2976
- Distrelec Article No.:
- 304-29-353
- Mfr. Part No.:
- 3273266
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Voltage | 450 V | |
| Current | 24 A | |
| Colour | Blue | |
| Height | 28.6 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 110 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 16 mm | |
| Wire Size - Line Side | 12 AWG | |
| Wire Size - Load Side | 12 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Voltage 450 V | ||
Current 24 A | ||
Colour Blue | ||
Height 28.6 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 110 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 16 mm | ||
Wire Size - Line Side 12 AWG | ||
Wire Size - Load Side 12 AWG | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution Block, 6 Ways, 24A Current - 3273266
This distribution block is an essential component for efficient electrical management, featuring a compact design with dimensions of 16mm in width and 28.6mm in height. With a capacity of 6 ways, this electrical distribution block allows for the organisation of multiple connections in various applications, making it suitable for a range of industries including automation, electronics, and electrical engineering. Its robust polyamide construction ensures durability even in challenging conditions.
Features & Benefits
• Tool-free push-in connection technology simplifies conductor connections
• Capable of a current rating of 24A for reliable performance
• Voltage rating of 450V accommodates various electrical systems
• Flexible mounting options enhance versatility in installation
• Transverse mounting design optimises space usage on DIN rails
• High-temperature operation up to +110°C suitable for demanding environments
Applications
• Utilised for connecting multiple circuits in automation systems
• Used with DIN rail adaptors for straightforward installation
• Ideal for managing connections in control cabinets
• Designed for electrical panel configurations in industrial settings
• Serves in environments requiring consistent electrical distribution
What is the minimum and maximum wire size compatible with this block?
The compatible wire sizes range from 0.14mm² to 4mm², including AWG equivalent sizes from 26 to 12, accommodating various conductor needs in installations.
How does the terminal block handle extreme temperatures?
This component operates efficiently within a temperature range from -60°C to +110°C, making it suitable for harsh environmental conditions typical in industrial applications.
What mounting options does the distribution block offer?
It provides flexible installation methods including direct mounting, adhesive mounting, and snapping onto DIN rail adaptors, catering to diverse setups and user preferences.
Can it accommodate different conductor types?
Yes, this block is designed to work with both solid and flexible conductors, ensuring versatility in connection types suitable for various uses.
Related links
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Pink
- Phoenix Contact Distribution Block 450V White
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Brown