Phoenix Contact Distribution Block, 12 Way, 450V, 32A, Black

Subtotal (1 pack of 8 units)*

£39.768

(exc. VAT)

£47.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£4.971£39.77

*price indicative

RS Stock No.:
201-5963
Mfr. Part No.:
3273826
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

12

Wire Size - Line Side

24 to 10 AWG

Wire Size - Load Side

24 to 10 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

12

Colour

Black

Series

PTFIX

Standards/Approvals

No

Width

28.6mm

Length

28.6mm

Maximum Operating Temperature

105°C

Height

22.7mm

The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy