Phoenix Contact Distribution Block, 18 Way, 450V, 17.5A, Black

Subtotal (1 pack of 20 units)*

£118.42

(exc. VAT)

£142.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£5.921£118.42

*price indicative

RS Stock No.:
201-4366
Distrelec Article No.:
304-32-327
Mfr. Part No.:
3002783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

18

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

18

Colour

Black

Maximum Operating Temperature

105°C

Width

37.4mm

Series

PTFIX

Length

21.6mm

Height

17.7mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy