Phoenix Contact Distribution Block, 7 Way, 500V, 41A, Grey
- RS Stock No.:
- 136-3240
- Distrelec Article No.:
- 304-29-337
- Mfr. Part No.:
- 3273066
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£33.69
(exc. VAT)
£40.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 01 June 2026
- Plus 5 unit(s) shipping from 01 June 2026
- Plus 3 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £33.69 | £3.369 |
*price indicative
- RS Stock No.:
- 136-3240
- Distrelec Article No.:
- 304-29-337
- Mfr. Part No.:
- 3273066
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Wire Size - Load Side | 26 AWG | |
| Wire Size - Line Side | 26 AWG | |
| Minimum Operating Temperature | -60°C | |
| Colour | Grey | |
| Length | 58.1mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Height | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 41A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Wire Size - Load Side 26 AWG | ||
Wire Size - Line Side 26 AWG | ||
Minimum Operating Temperature -60°C | ||
Colour Grey | ||
Length 58.1mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Width 28.6mm | ||
Series PTFIX | ||
Height 28.7mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 7-Way, 24 A - PTFIX 6/6X2.5-NS35 GY - 3273066
Use this distribution Block from Phoenix Contact to effectively distribute energy from a single power source to various branches in your circuit. It has a Compact design that makes it space-efficient, as well as a variety of mounting options to suit your panel specifications. Mount it on your DIN rail, directly or with adhesive.
This component features a polyamide (PA) housing for reliable insulation. This protects you from electric shock as a result of short circuits and improves the safety of your workplace. The material also provides good resistance to heat and impact, so the unit is Durable and long-lasting.
The distribution Block has seven output terminals with push-in technology that lets you plug in your connectors easily and directly without using any tools. This means you can use the unit right out of the box.
• Voltage rating of 500 V
• Current rating of 24 A, 41 A at 6 mm²
• Wire size of 26 to 12 AWG (American wire gauge)
• Complies with IEC 60947-7-1/IEC 60998-1 standards, ensuring a safe and reliable component
• Underwriters Laboratories (UL) 94 flammability rating V0 meaning flame goes out after 10 seconds
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Pink
- Phoenix Contact Distribution Block 500 V Black
- Phoenix Contact Distribution Block 500 V Brown
- Phoenix Contact Distribution Block 500 V Green
