Phoenix Contact Distribution Block, 7 Way, 500V, 41A, Grey

Subtotal (1 box of 10 units)*

£26.39

(exc. VAT)

£31.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 25 May 2026
  • Plus 4 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£26.39£2.639

*price indicative

RS Stock No.:
136-3234
Distrelec Article No.:
304-29-361
Mfr. Part No.:
3273330
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

41A

Housing Material

Polyamide

Voltage

500V

Wire Size - Line Side

26 AWG

Minimum Operating Temperature

-60°C

Wire Size - Load Side

26 AWG

Colour

Grey

Series

PTFIX

Width

25.2mm

Length

28.2mm

Standards/Approvals

CSA

Maximum Operating Temperature

105°C

Height

21.2mm

COO (Country of Origin):
PL

Phoenix Contact Grey Distribution Block, 7-Way, 24 A - PTFIX 6/6X2,5 GY - 3273330


This Compact distribution Block from Phoenix Contact is an essential part of modern circuitry systems. As it features seven output channels, it offers a convenient way to allocate power from a single input source to several devices at the same time. Its housing is MADE of a Durable polyamide (PA) material that's corrosion and heat-resistant, making it suitable for use even in harsh environmental conditions. This material also provides effective insulation to protect you and your equipment from electric shocks.

This component features an Advanced push-in termination method that eliminates the need for specialist connection tools. Simply plug your solid and stranded conductors into the output channels. For added versatility, you can expand the Block as needed via standard plug-in bridges. The Block is suited to DIN rail or panel mounting, so it's compatible with a variety of Compact circuit setups.

• Cable cross-sectional area (CSA) of 0.14 to 4 mm²

• Grey colour

• Current rating of 24 A, 41 A at 6 mm²

• Voltage rating of 500 V

• Wire size of 26 to 12 AWG (American wire gauge)

PTFIX Distribution Blocks


Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits


Push in connection

Voltage: 500 V

Current: 24 A

Variants in 1.5 mm² and 2.5 mm²

2.5 mm² power blocks with additional 6 mm² Terminal point

Number of Terminal points: 6, 12 and 18

Can be bridged and aligned with standard plug-in bridges

Testing option for all common test probes

Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links