Phoenix Contact Distribution Block, 6 Way, 500V, 24A, Grey
- RS Stock No.:
- 136-3228
- Distrelec Article No.:
- 304-30-782
- Mfr. Part No.:
- 3273395
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£27.34
(exc. VAT)
£32.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £27.34 | £2.734 |
*price indicative
- RS Stock No.:
- 136-3228
- Distrelec Article No.:
- 304-30-782
- Mfr. Part No.:
- 3273395
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Minimum Operating Temperature | -35°C | |
| Wire Size - Line Side | 26 AWG | |
| Wire Size - Load Side | 26 AWG | |
| Colour | Grey | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Height | 21.2mm | |
| Length | 28.2mm | |
| Width | 15.6mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Minimum Operating Temperature -35°C | ||
Wire Size - Line Side 26 AWG | ||
Wire Size - Load Side 26 AWG | ||
Colour Grey | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Height 21.2mm | ||
Length 28.2mm | ||
Width 15.6mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 6-Way, 24 A - PTFIX 6X2.5-G GY - 3273395
This 6-way distribution Block from Phoenix Contact serves as a fixed junction to split an input power feed to secondary output circuits. It has a housing MADE of a Durable polyamide (PA) material that provides effective insulation for protection against electric shocks. This material also offers good resistance, making the device well-suited to use in harsh environments.
The component features the reliable Phoenix Contact CLIPLINE push-in termination technology, which allows you to insert your conductors directly without the need for any specialist tools. This design also ensures high contact quality, giving you improved energy transmission for your applications.
The block's Compact dimensions and transverse mounting design make it a good choice for use in small panel setups. It accepts a broad range of wire sizes from 26 to 12 AWG (American Wire Gauge), so it's compatible with a variety of applications.
Features and benefits:
• Cable cross-sectional area (CSA) of 0.14 to 4 mm²
• Grey in colour
• 6 ways
• Not fused
• Voltage rating of 500 V
• Current rating of 24 A
Related links
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Brown
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 500 V Blue
- Phoenix Contact Distribution Block 450 V Grey
