Ansell Microflex White Powder-Free Latex Disposable Gloves, Size 7.5, Medium, 100 per Pack
- RS Stock No.:
- 130-1047
- Mfr. Part No.:
- 63-864/075
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-1047
- Mfr. Part No.:
- 63-864/075
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7.5, Medium | |
| Glove Material | Latex | |
| Colour | White | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Range | Microflex | |
| Food Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7.5, Medium | ||
Glove Material Latex | ||
Colour White | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Range Microflex | ||
Food Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Microflex ® Disposable Latex Gloves
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves. The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for increased productivity.
Features & Benefits
Thicker and strengthen than average latex gloves
Textured fingertips
Engineered and designed with a quality in mind
Palm thickness meets and exceeds quality standards
Related links
- Ansell Microflex White Powder-Free Latex Disposable Gloves Medium, 1000 per Pack
- Ansell Microflex White Powder-Free Latex Disposable Gloves XL, 1000 per Pack
- Ansell MicroFlex 63-864 Natural Natural Rubber Latex Chemical Resistant Latex Gloves Latex, Natural
- Ansell MICROFLEX® NeoTouch™ 25-201 Green Powder-Free Neoprene Disposable Gloves Medium, 100 per Pack
- Ansell MICROFLEX® NeoTouch™ 25-101 Green Powder-Free Neoprene Disposable Gloves Medium, 100 per Pack
- Ansell 69-318 Beige Powder-Free Latex Disposable Gloves Medium, 100 per Pack
- Polyco Healthline Finity White Powder-Free Water-Based Polymer Disposable Gloves Medium, 100 per Pack
- Ansell 93-868 Blue/White Powder-Free Nitrile Disposable Gloves Medium, 100 per Pack
