TE Connectivity, Mini-Spring PCB Socket, 7.5A 16 AWG
- RS Stock No.:
- 718-5192
- Mfr. Part No.:
- 2-5050871-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-5192
- Mfr. Part No.:
- 2-5050871-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | Mini-Spring | |
| Current | 7.5A | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Length | 7.32mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series Mini-Spring | ||
Current 7.5A | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Length 7.32mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals No | ||
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
