TE Connectivity, 147444 Discrete Socket, Rated At 5A
- RS Stock No.:
- 191-7944P
- Mfr. Part No.:
- 147444-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£69.40
(exc. VAT)
£83.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 240 | £0.694 |
| 250 - 490 | £0.638 |
| 500 - 990 | £0.57 |
| 1000 + | £0.513 |
*price indicative
- RS Stock No.:
- 191-7944P
- Mfr. Part No.:
- 147444-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 147444 | |
| Length | 5.84mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 5A | |
| Termination Method | Solder | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 147444 | ||
Length 5.84mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Current Rating 5A | ||
Termination Method Solder | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- US
Socket Length : 5.84 mm [ .23 in ]
Hole Size (Recommended) : 1.02 mm [ .04 in ]
Sealant : No
Sleeve Style : Closed
Mating Pin Diameter Range : .33 – .51 mm [ .013 – .02 in ]
Hole Size (Recommended) : 1.02 mm [ .04 in ]
Sealant : No
Sleeve Style : Closed
Mating Pin Diameter Range : .33 – .51 mm [ .013 – .02 in ]
