TE Connectivity, Mini Spring Socket PCB Socket, 5A 20 AWG
- RS Stock No.:
- 164-8092
- Distrelec Article No.:
- 304-62-915
- Mfr. Part No.:
- 1-5380758-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 2000 units)*
£1,030.00
(exc. VAT)
£1,236.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | £0.515 | £1,030.00 |
| 4000 + | £0.498 | £996.00 |
*price indicative
- RS Stock No.:
- 164-8092
- Distrelec Article No.:
- 304-62-915
- Mfr. Part No.:
- 1-5380758-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | Mini Spring Socket | |
| Minimum Wire Size AWG | 16AWG | |
| Current | 5A | |
| Length | 6.65m | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Voltage | 60V ac/dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series Mini Spring Socket | ||
Minimum Wire Size AWG 16AWG | ||
Current 5A | ||
Length 6.65m | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Voltage 60V ac/dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Reusable Discrete PCB Sockets
Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.