TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- RS Stock No.:
 - 718-2162
 - Mfr. Part No.:
 - 1571983-5
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,299 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £2.18 | 
*price indicative
- RS Stock No.:
 - 718-2162
 - Mfr. Part No.:
 - 1571983-5
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Rocker | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 4  | ||
Mounting Type Surface Mount  | ||
Contact Material Copper Alloy  | ||
Contact Configuration SPST  | ||
Package Style DIP  | ||
Actuator Type Rocker  | ||
Contact Current Rating 25 mA@ 24 V dc  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -30°C  | ||
Operating Temperature Range -30 → +85°C  | ||
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a  choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
 - TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
 - TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
 - TE Connectivity 10 Way Surface Mount DIP Switch SPST, Rocker Actuator
 - TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
 - TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
 - TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
 - TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
 
