TE Connectivity 3 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 718-2140
- Mfr. Part No.:
- 1-1825059-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2140
- Mfr. Part No.:
- 1-1825059-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Contact Material | Gold over Nickel Plated Copper Alloy | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 100 mA @ 24 V dc | |
Mechanical Life | 1000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 3 | ||
Mounting Type Surface Mount | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.