TE Connectivity 2 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 718-2134
- Mfr. Part No.:
- 1571999-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2134
- Mfr. Part No.:
- 1571999-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Contact Configuration | SPST | |
Contact Material | Copper Alloy | |
Package Style | SMT | |
Actuator Type | Piano | |
Contact Current Rating | 100 mA@ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style SMT | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- KR
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning