TE Connectivity 4 Way Surface Mount DIP Switch 4PST
- RS Stock No.:
- 639-4733
- Mfr. Part No.:
- ADF04S04
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.26
(exc. VAT)
£1.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 51 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
- Plus 451 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.26 |
*price indicative
- RS Stock No.:
- 639-4733
- Mfr. Part No.:
- ADF04S04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Contact Configuration | 4PST | |
Contact Material | Gold over Nickel Plated Copper Alloy | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 100 mA@ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Configuration 4PST | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Flush Actuator Slide Switches
High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- TE Connectivity 4 Way Surface Mount DIP Switch 4PST
- Omron 4 Way Surface Mount DIP Switch 4PST
- APEM 4 Way Surface Mount DIP Switch 4PST Top Side Lever Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST, Raised Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST Top Side Lever Actuator
- KNITTER-SWITCH 4 Way Surface Mount DIP Switch 4PST, Flat Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST Raised Actuator
- TE Connectivity 4 Way Through Hole DIP Switch 4PST