TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator
- RS Stock No.:
- 260-2252
- Mfr. Part No.:
- MRSSV1DG16SMGWTR
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,999 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.31 |
10 - 49 | £5.17 |
50 - 99 | £4.88 |
100 - 499 | £4.75 |
500 + | £4.58 |
*price indicative
- RS Stock No.:
- 260-2252
- Mfr. Part No.:
- MRSSV1DG16SMGWTR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Contact Configuration | 16P | |
Contact Material | Gold | |
Package Style | DIP | |
Actuator Type | Screwdriver | |
Contact Current Rating | 20 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Voltage Rating | 20V ac | |
Dielectric Strength | 250V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 16 | ||
Mounting Type Surface Mount | ||
Contact Configuration 16P | ||
Contact Material Gold | ||
Package Style DIP | ||
Actuator Type Screwdriver | ||
Contact Current Rating 20 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 20V ac | ||
Dielectric Strength 250V ac | ||
- COO (Country of Origin):
- HK
The TE Connectivity Miniature rotary switch series are high quality rotary DIP switches, which are available in size 7.7 mm square (horizontal) and 7.2 mm square (vertical) for a wide range of possible applications like elevator and security system. In addition, this series also provides more options for terminal, hexadecimal or binary code, with or without complement types to fulfil the variety requirements.
Offer both SMD and THT
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Space saving with a low profile
High reliability with 2 points contacts
MSL 1 conformance
Compact design
Related links
- TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator
- TE Connectivity 16 Way Surface Mount DIP Switch 16P, Screwdriver Actuator
- TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
- Nidec Components 16 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- KNITTER-SWITCH 16 Way Surface Mount Rotary Switch IP67
- TE Connectivity 16 Way Through Hole Rotary Switch, Flush Slide Actuator
- C & K 16 Way Surface Mount Rotary Changeover Switch, Rotary Flush Actuator
- TE Connectivity 10 Way Surface Mount Rotary Switch 10P, Screwdriver Actuator