Omron 4 Way PCB DIP Switch SPST, Flat Actuator, IP40
- RS Stock No.:
- 254-3073
- Mfr. Part No.:
- A6H-4102-P
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-3073
- Mfr. Part No.:
- A6H-4102-P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 4 | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Actuator Type | Flat | |
| Contact Current Rating | 25 mA | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 4 | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Actuator Type Flat | ||
Contact Current Rating 25 mA | ||
IP Rating IP40 | ||
The Omron slide dip switch is slide dip switches wIth ultra-low profile and half-pItch. It is half-pItch (1.27-mm) design reduces mounting space by 63%. (compared wIth conventional models)
Ambient operating temperature –20 to +70°C at 60% maximum (with no icing or condensation)
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ maximum (initial value)
Dielectric strength between terminals 500 VAC for 1 min
Durability 1,000 operations min
Degree of protection IEC IP40
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ maximum (initial value)
Dielectric strength between terminals 500 VAC for 1 min
Durability 1,000 operations min
Degree of protection IEC IP40
Related links
- Omron 4 Way PCB DIP Switch SPST IP40
- Omron 4 Way Through Hole DIP Switch SPST IP40
- Omron 8 Way Through Hole DIP Switch SPST IP40
- Omron 2 Way Through Hole DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 3 Way Surface Mount DIP Switch SPST IP40
- Omron 4 Way Surface Mount DIP Switch 4PST
- Omron 4 Way PCB DIP Switch SPST IP40
