TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
- RS Stock No.:
 - 223-3956
 - Mfr. Part No.:
 - EDS01SGNNTR04Q
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 906 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £1.64 | 
| 10 - 24 | £1.51 | 
| 25 - 49 | £1.46 | 
| 50 - 99 | £1.38 | 
| 100 + | £1.33 | 
*price indicative
- RS Stock No.:
 - 223-3956
 - Mfr. Part No.:
 - EDS01SGNNTR04Q
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 1 | |
| Mounting Type | Surface Mount | |
| Contact Material | Au over Nickel Plated, Cu Alloy | |
| Contact Configuration | SPST | |
| Actuator Type | Raised | |
| Contact Current Rating | 25 @ 24 mA @ V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 1  | ||
Mounting Type Surface Mount  | ||
Contact Material Au over Nickel Plated, Cu Alloy  | ||
Contact Configuration SPST  | ||
Actuator Type Raised  | ||
Contact Current Rating 25 @ 24 mA @ V dc  | ||
- COO (Country of Origin):
 - TW
 
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.
End stackable 
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Related links
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
 - Wurth Elektronik 1 Way Surface Mount DIP Switch SPST, Raised Actuator
 - Apem 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
 - Omron 1 Way Surface Mount DIP Switch SPST IP40
 - TE Connectivity 5 Way Surface Mount DIP Switch SPST, Raised Actuator
 - TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
 - TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator
 - TE Connectivity 6 Way Surface Mount DIP Switch SPST, Raised Actuator
 
