Phoenix Contact DIP Switch

Bulk discount available

Subtotal (1 box of 50 units)*

£347.45

(exc. VAT)

£416.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 200£6.949£347.45
250 +£5.913£295.65

*price indicative

RS Stock No.:
176-1186
Mfr. Part No.:
1851119
Brand:
Phoenix Contact
COO (Country of Origin):
DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin

Related links