TE Connectivity 4 Way Surface Mount DIP Switch 4PST

Subtotal (1 tube of 35 units)*

£35.14

(exc. VAT)

£42.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 420 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
35 +£1.004£35.14

*price indicative

RS Stock No.:
164-8693
Mfr. Part No.:
ADF04S04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

4PST

Contact Material

Gold over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Flush Actuator Slide Switches


High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links