TE Connectivity 8 Way Surface Mount DIP Switch SPST

Subtotal (1 tube of 20 units)*

£21.60

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +£1.08£21.60

*price indicative

RS Stock No.:
164-0832
Mfr. Part No.:
4-1825059-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Gold over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Flush Actuator Slide Switches


High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links