TE Connectivity 8 Way Surface Mount DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 164-0777
- Mfr. Part No.:
- 2-1571999-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0777
- Mfr. Part No.:
- 2-1571999-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Contact Material | Gold over Nickel Plated Copper Alloy | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 100 mA @ 24 V dc | |
Mechanical Life | 1000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
Piano Style Actuator (Tyco ADP Series)
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.