TE Connectivity 6 Way Surface Mount DIP Switch 6P

Bulk discount available

Subtotal (1 bag of 50 units)*

£114.65

(exc. VAT)

£137.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£2.293£114.65
100 - 200£2.27£113.50
250 - 450£2.199£109.95
500 +£2.128£106.40

*price indicative

RS Stock No.:
163-9588
Mfr. Part No.:
GDH06S04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

6P

Contact Material

Gold over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

GDA-SA Series DIP Switch


GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.

1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links