TE Connectivity 8 Way Through Hole DIP Switch 8P, Piano Actuator

Bulk discount available

Subtotal (1 bag of 20 units)*

£28.64

(exc. VAT)

£34.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 80£1.432£28.64
100 - 180£1.418£28.36
200 +£1.373£27.46

*price indicative

RS Stock No.:
163-9585
Mfr. Part No.:
ADP0804
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8P

Contact Material

Gold over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

500V ac

Piano Actuator Switches


High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ

Note

Unless stated otherwise, these switches are not suitable for immersion cleaning

Related links