TE Connectivity 8 Way Through Hole DIP Switch 8P
- RS Stock No.:
- 162-1746
- Mfr. Part No.:
- ADE0804
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 20 units)*
£24.42
(exc. VAT)
£29.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
- Plus 1,660 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
20 - 180 | £1.221 | £24.42 |
200 - 480 | £1.177 | £23.54 |
500 - 980 | £1.136 | £22.72 |
1000 + | £1.10 | £22.00 |
*price indicative
- RS Stock No.:
- 162-1746
- Mfr. Part No.:
- ADE0804
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Contact Configuration | 8P | |
Contact Material | Gold over Nickel Plated Copper Alloy | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 100 mA @ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration 8P | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Related links
- TE Connectivity 8 Way Through Hole DIP Switch 8P
- TE Connectivity 8 Way Surface Mount DIP Switch 8P
- TE Connectivity 8 Way Through Hole DIP Switch 8P, Piano Actuator
- ERG 8 Way Through Hole DIP Switch 8P
- Omron 8 Way Through Hole DIP Switch 8P
- Omron 8 Way Surface Mount DIP Switch 8P
- Omron 8 Way Through Hole DIP Switch 8P IP40
- TE Connectivity 8 Way Through Hole DIP Switch SPST