TE Connectivity 4 Way Through Hole DIP Switch SPST, Rocker Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-5370
Mfr. Part No.:
3-5435640-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Gold Plated Copper

Package Style

DIP

Actuator Type

Rocker

Contact Current Rating

100 mA @ 5 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +105°C

Priced to Clear

Yes

COO (Country of Origin):
MX

TE Connectivity 7100 Series DIP Switch with Rocker Actuator


7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts. Typical applications for these 7100 series DIP switches include programming applications where the number of cycles per pole is limited.

The switch legs are plated to meet AMP Solderability Specification 109 - 11 - 3