TE Connectivity 2 Way Surface Mount DIP Switch DPST

Bulk discount available

Subtotal (1 bag of 125 units)*

£180.50

(exc. VAT)

£216.625

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
125 - 125£1.444£180.50
250 - 375£1.358£169.75
500 +£1.194£149.25

*price indicative

RS Stock No.:
161-4655
Mfr. Part No.:
GDH02S04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

DPST

Contact Material

Gold over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Half Pitch Rocker Switches


Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles

Note

Part numbers ending in STR04 are tape and reel


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links