TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
- RS Stock No.:
 - 161-4499
 - Mfr. Part No.:
 - DRD16E04
 - Brand:
 - TE Connectivity
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 161-4499
 - Mfr. Part No.:
 - DRD16E04
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 16P | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 20 mA @ 20 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Dielectric Strength | 300V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 16  | ||
Mounting Type Through Hole  | ||
Contact Configuration 16P  | ||
Contact Material Gold over Nickel Plated Copper Alloy  | ||
Package Style DIP  | ||
Actuator Type Rotary Flush  | ||
Contact Current Rating 20 mA @ 20 V dc  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -30°C  | ||
Operating Temperature Range -30 → +85°C  | ||
Dielectric Strength 300V ac  | ||
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts

PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
 - Hartmann 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
 - TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator
 - Omron 16 Way Through Hole DIP Switch 16P, Rotary Shaft Actuator
 - KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
 - Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
 - APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
 - Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
 
