TE Connectivity 2 Way Through Hole DIP Switch SPST, Extended Slide Actuator

Subtotal (1 tube of 60 units)*

£27.60

(exc. VAT)

£33.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +£0.46£27.60

*price indicative

RS Stock No.:
161-4103
Mfr. Part No.:
ADE02A04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Extended Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

TE Connectivity ADE and ADF Series DIP Switches


ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.

High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ

Note

Unless stated otherwise, these switches are not suitable for immersion cleaning

Related links