TE Connectivity 8 Way Through Hole SIP Switch SPST
- RS Stock No.:
- 161-4094
- Mfr. Part No.:
- STV08
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-4094
- Mfr. Part No.:
- STV08
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Contact Material | Gold over Nickel Plated Copper Alloy | |
Contact Configuration | SPST | |
Package Style | SIP | |
Actuator Type | Slide | |
Contact Current Rating | 10 mA @ 5 V dc | |
Mechanical Life | 1000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Contact Configuration SPST | ||
Package Style SIP | ||
Actuator Type Slide | ||
Contact Current Rating 10 mA @ 5 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Priced to Clear Yes | ||
SIL Low profile STV series
Allows high PCB density design
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles