TE Connectivity 4 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 131-4767
- Mfr. Part No.:
- GDS04STR04
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 83 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.43 |
*price indicative
- RS Stock No.:
- 131-4767
- Mfr. Part No.:
- GDS04STR04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Contact Configuration | SPST | |
Contact Material | Copper Alloy | |
Package Style | SMT | |
Actuator Type | Slide | |
Contact Current Rating | 25 mA | |
Mechanical Life | 1000 (Electrical)Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Voltage Rating | 24V dc | |
Dielectric Strength | 300V ac | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style SMT | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA | ||
Mechanical Life 1000 (Electrical)Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 300V ac | ||
- COO (Country of Origin):
- CN
TE DIP Switches - GDS Series
The GDS series DIP switches are ideal for use with printed circuit boards.
Features and Benefits
• Low profile
• Auto insertable
• End stackable
• Gold Contacts
• Auto insertable
• End stackable
• Gold Contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- TE Connectivity 4 Way Surface Mount DIP Switch SPST
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST
- TE Connectivity 8 Way Surface Mount DIP Switch SPST
- TE Connectivity 5 Way Surface Mount DIP Switch SPST
- APEM 4 Way Surface Mount DIP Switch SPST