TE Connectivity 5 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- RS Stock No.:
- 481-675
- Mfr. Part No.:
- 3-5435640-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 126 units)*
£239.35
(exc. VAT)
£287.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £239.35 | £1.90 |
*price indicative
- RS Stock No.:
- 481-675
- Mfr. Part No.:
- 3-5435640-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 5 | |
Mounting Type | Surface Mount | |
Contact Configuration | SPST | |
Contact Material | Gold | |
Package Style | DIP | |
Actuator Type | Rocker | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 5 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold | ||
Package Style DIP | ||
Actuator Type Rocker | ||
- COO (Country of Origin):
- MX
The TE Connectivity Exceptional switch designed for reliability and versatility in various applications. Tailored for demanding environments, this sealed device ensures optimal performance even under challenging conditions. With its robust construction and thoughtful engineering, it fully supports modern electronic devices requiring high durability and precise functionality. The rocker actuator style provides intuitive operation while the five-position configuration simplifies user interaction, making it ideal for diverse installations. This product combines industry-leading materials and innovative design to offer superior electrical performance, ensuring both peace of mind and satisfaction for end users. Enhance your devices with a solution that stands the test of time and meets the highest standards of quality and compliance.
Sealed design enhances durability in harsh environments
Five-position configuration simplifies adjustment and operation
Rocker actuator style provides user-friendly engagement
Constructed from high-quality polyester GF for longevity
Gold-plated contacts ensure reliable electronic performance
Vertical product orientation optimises space usage
Wave solder compatibility allows for varying assembly process needs
Strippable clear protective seal aids in installation and maintenance
Five-position configuration simplifies adjustment and operation
Rocker actuator style provides user-friendly engagement
Constructed from high-quality polyester GF for longevity
Gold-plated contacts ensure reliable electronic performance
Vertical product orientation optimises space usage
Wave solder compatibility allows for varying assembly process needs
Strippable clear protective seal aids in installation and maintenance
Related links
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator