TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- RS Stock No.:
- 477-171
- Mfr. Part No.:
- 435668-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 98 units)*
£230.68
(exc. VAT)
£276.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.68 | £2.354 |
*price indicative
- RS Stock No.:
- 477-171
- Mfr. Part No.:
- 435668-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy, Gold | |
| Package Style | DIP | |
| Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy, Gold | ||
Package Style DIP | ||
Actuator Type Rocker | ||
- COO (Country of Origin):
- MX
The TE Connectivity Low profile DIP switch redefines versatility and space efficiency in digital circuits. Designed for effective control functionality, it excels in applications requiring robust switching capabilities without compromising on space. The product features a compact design that facilitates easy integration into various electronic assemblies, making it an optimal choice for both amateur and professional projects. Its single pole, single throw configuration ensures reliable operation across multiple settings, ensuring you can count on consistent performance when it matters most. With a combination of a rugged case material and intelligent engineering, this component not only meets but exceeds industry standards, ensuring peak performance and durability in demanding environments.
The actuator style enhances accessibility for quick adjustments
Incorporates gold plating, ensuring long-lasting connectivity
Vertical orientation promotes efficient use of space in circuit layouts
Designed with eight independent switches for flexible control options
Utilises a through-hole solder termination method for simplicity during installation
Supports a wide operating voltage range suitable for various applications
Offers a low profile design to minimise height constraints in compact designs
Announces compliance with industry standards for a reliable product experience
Features a colour-coded case for easy identification and installation
Incorporates gold plating, ensuring long-lasting connectivity
Vertical orientation promotes efficient use of space in circuit layouts
Designed with eight independent switches for flexible control options
Utilises a through-hole solder termination method for simplicity during installation
Supports a wide operating voltage range suitable for various applications
Offers a low profile design to minimise height constraints in compact designs
Announces compliance with industry standards for a reliable product experience
Features a colour-coded case for easy identification and installation
Related links
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
