Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- RS Stock No.:
- 610-000
- Mfr. Part No.:
- 1206421
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£205.13
(exc. VAT)
£246.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.13 | £8.205 |
*price indicative
- RS Stock No.:
- 610-000
- Mfr. Part No.:
- 1206421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Fixing Centres | 25 mm | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Fixing Centres 25 mm | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact perforated DIN rail made of galvanized steel with a silver-colored finish. It is designed for mounting electrical components securely in control cabinets, ensuring durability and efficient installation.
Perforated design with 6.2 mm hole diameter and 25 mm drill hole spacing
Complies with EN 60715 standards for universal compatibility
Galvanized coating for enhanced corrosion resistance
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 15 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2000 mm x 7.5 mm x 35 mm
- nVent ERIFLEX Steel Perforated DIN Rail, 2000 mm x 15 mm x 35 mm
- Phoenix Contact Steel Perforated DIN Rail, 1155 mm x 35 mm x 7.5 mm
