Phoenix Contact DIN Rail
- RS Stock No.:
- 648-5744
- Distrelec Article No.:
- 148-08-920
- Mfr. Part No.:
- 1207666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 158 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.24 |
*price indicative
- RS Stock No.:
- 648-5744
- Distrelec Article No.:
- 148-08-920
- Mfr. Part No.:
- 1207666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, 1155mm Length, 7.5mm Height - 1207666
This DIN rail from Phoenix Contact is a perforated steel rail, designed specifically for Top Hat compatibility. With a length of 1155mm, a width of 35mm, and a height of 7.5mm, this rail is reliable for various industrial applications.
Features & Benefits
• Perforated steel construction for durability
• Top Hat compatibility for easy installation
• Standard profile design meets EN 60715 standards
• Galvanised and passivated with a thick layer for corrosion resistance
• Length of 1155mm for versatility
Applications
• Ideal for use in electrical enclosures
• Suitable for mounting circuit breakers and Terminal blocks
• Can be used for organising and securing electrical components
Can it be used for mounting circuit breakers?
Yes, this DIN rail is suitable for mounting circuit breakers and Terminal blocks.
Is it compatible with Top Hat accessories?
Yes, this rail is designed for Top Hat compatibility, making it easy to install.
Will it fit standard EN 60715 requirements?
Yes, this DIN rail meets standard profile requirements according to EN 60715.
