Phoenix Contact 3000541 UK 5-HESILED 60 N Series Black, 1-Level, Screw Termination, Fused
- RS Stock No.:
- 858-0428
- Mfr. Part No.:
- 3000541
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£512.63
(exc. VAT)
£615.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £512.63 | £10.253 |
*price indicative
- RS Stock No.:
- 858-0428
- Mfr. Part No.:
- 3000541
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | 1 | |
Voltage Rating | 500 V | |
Series | UK 5-HESILED 60 N | |
Termination Method | Screw | |
Fused | Yes | |
Current Rating | 6.3A | |
Model Number | UK 5-HESILED 60 N | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
Voltage Rating 500 V | ||
Series UK 5-HESILED 60 N | ||
Termination Method Screw | ||
Fused Yes | ||
Current Rating 6.3A | ||
Model Number UK 5-HESILED 60 N | ||
- COO (Country of Origin):
- CN
Fuse modular terminal block, fuse type: Glass / ceramics / ..., number of positions: 1, connection method: Screw connection, cross section: 0.2 mm²- 6 mm², AWG: 24 - 10, nominal current: 6.3 A, nom. voltage: 60 V, width: 8.2 mm, fuse type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Related links
- Phoenix Contact 3000540 UK 5-HESILED 24 N Series Black Single-Level Fused
- Phoenix Contact 3004139 UK5-HESILED 60 Series Black Screw Termination, Fused
- Phoenix Contact 3000542 UK 5-HESILA 250 N Series Black Screw Termination, Fused
- Phoenix Contact 3214322 UT 4-PE/L/HESILED 60 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3005154 UK 10-DREHSILED 60 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3118520 UK-SILED24 BK Series Black Screw Termination, Fused
- Phoenix Contact 3074172 UT 4-HESILED 24 (5X20)GY Series Grey Screw Termination, Fused
- Phoenix Contact 3024740 UK 10 N-PE/N Series Green/Yellow/Blue Screw Termination, Fused