Phoenix Contact 3035691 STME 6-DIO/L-R HV Series Component Terminal Block Grey, 0.2mm², 10 mm², 1-Level, Spring Cage
- RS Stock No.:
- 856-4662
- Mfr. Part No.:
- 3035691
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£397.03
(exc. VAT)
£476.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £397.03 | £7.941 |
*price indicative
- RS Stock No.:
- 856-4662
- Mfr. Part No.:
- 3035691
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Component Terminal Block | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | STME 6-DIO/L-R HV | |
| Voltage | 1kV | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 0.2, 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | 130°C | |
| Terminal Block Current | 5A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Component Terminal Block | ||
Colour Grey | ||
Number of Levels 1 | ||
Series STME 6-DIO/L-R HV | ||
Voltage 1kV | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 0.2, 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature 130°C | ||
Terminal Block Current 5A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Component terminal block, with integrated P1000M diode, connection method: Spring-cage connection, cross section: 0.2 mm² - 10 mm² , AWG: 24 - 10, width: 8.2 mm, color: gray
Connection of standard solar cables up to 10 mm² and with 7.5 mm outside diameter
Consistent function shafts enable the simple grouping of individual PV lines using plug-in bridges
Related links
- Phoenix Contact 3035692 STME 6-DIO/R-L HV Series Component Terminal Block Grey 10 mm² Spring Cage
- Phoenix Contact 3035688 STME 6-BE Series Component Terminal Block Grey 10 mm² Spring Cage
- Phoenix Contact 3035697 PTME 6-DIO/L-R HV Series Component Terminal Block Grey 10 mm² Push-in
- Phoenix Contact 3035700 STME 6 Series Test Disconnect Terminal Block Grey 10 mm² Spring Cage
- Phoenix Contact 3035698 PTME 6-DIO/R-L HV Series Component Terminal Block Grey Push-in
- Phoenix Contact 3037795 ST 4-QUATTRO-DIO 1N 5408/R-L Series Component Terminal Block Grey 1-Level, Spring Cage
- Phoenix Contact 3211919 PT 4-QUATTRO-DIO 1N 5408/L-R Series Component Terminal Block Grey 6 mm²
- Phoenix Contact 3212112 PT 4-DIO 1N 5408/L-R Series Component Terminal Block Grey 6 mm² Push-in


