Phoenix Contact 3035697 PTME 6-DIO/L-R HV Series Component Terminal Block Grey, 0.5mm², 10 mm², 1-Level, Push-in
- RS Stock No.:
- 856-4644
- Mfr. Part No.:
- 3035697
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£561.06
(exc. VAT)
£673.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £561.06 | £11.221 |
*price indicative
- RS Stock No.:
- 856-4644
- Mfr. Part No.:
- 3035697
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Component Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | PTME 6-DIO/L-R HV | |
| Voltage | 1kV | |
| Minimum Wire Size AWG | 20AWG | |
| Cable CSA | 0.5, 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Operating Temperature | 130°C | |
| Termination Type | Push-in | |
| Terminal Block Current | 5A | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Component Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series PTME 6-DIO/L-R HV | ||
Voltage 1kV | ||
Minimum Wire Size AWG 20AWG | ||
Cable CSA 0.5, 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Operating Temperature 130°C | ||
Termination Type Push-in | ||
Terminal Block Current 5A | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Component terminal block, with integrated P1000M diode, connection method: Push-in connection, cross section: 0.5 mm² - 10 mm² , AWG: 20 - 10, width: 8.2 mm, color: gray
Related links
- Phoenix Contact 3035691 STME 6-DIO/L-R HV Series Component Terminal Block Grey 1-Level, Spring Clamp
- Phoenix Contact 3035698 PTME 6-DIO/R-L HV Series Component Terminal Block Grey Push-in
- Phoenix Contact 3035692 STME 6-DIO/R-L HV Series Component Terminal Block Grey 1-Level, Spring Clamp
- Phoenix Contact 3212112 PT 4-DIO 1N 5408/L-R Series Component Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Component Terminal Block Grey 1-Level
- Phoenix Contact 3211919 PT 4-QUATTRO-DIO 1N 5408/L-R Series Component Terminal Block Grey 1-Level,
- Phoenix Contact 3212125 PT 4-DIO 1N 5408/R-L Series Component Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 3046235 UT 4-PE/L-DIO/R-L P/P Series Component Terminal Block Grey 1-Level, Screw


