Phoenix Contact 3046169 UT 4-TG-P/P-EX Series Disconnect Terminal Block Grey, 0.14mm², 6 mm², 1-Level, Screw

Subtotal (1 box of 50 units)*

£139.06

(exc. VAT)

£166.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£139.06£2.781

*price indicative

RS Stock No.:
856-4230
Mfr. Part No.:
3046169
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Colour

Grey

Number of Positions

1

Number of Levels

1

Series

UT 4-TG-P/P-EX

Voltage

500V

Minimum Wire Size AWG

26AWG

Cable CSA

0.14, 6mm²

Maximum Wire Size AWG

10AWG

Termination Type

Screw

Terminal Block Current

20A

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
Disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 57.8 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15

Double bridge shaft enables individual potential distribution and supply;Compact design and high current carrying capacity of 20 A;Suitable for process technology, thanks to Ex nA approval

Related links