Phoenix Contact 3045224 UT 4 BN Series Brown, 4mm², Single-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£49.90

(exc. VAT)

£59.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 150 unit(s) shipping from 19 November 2025
  • Plus 999,999,750 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.998£49.90

*price indicative

RS Stock No.:
804-3207
Mfr. Part No.:
3045224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Brown

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

UT 4 BN

Voltage Rating

1 kV

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Model Number

UT 4 BN

UT Feed Through Terminal Blocks


Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.

As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section


Phoenix Contact CLIPLINE UT Range

Related links