Phoenix Contact 3007330 UK 5 N BN Series Brown, Single-Level, Screw Termination
- RS Stock No.:
- 804-1400
- Mfr. Part No.:
- 3007330
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£82.10
(exc. VAT)
£98.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.642 | £82.10 |
*price indicative
- RS Stock No.:
- 804-1400
- Mfr. Part No.:
- 3007330
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | UK 5 N BN | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Model Number | UK 5 N BN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series UK 5 N BN | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Screw | ||
Current Rating 32A | ||
Model Number UK 5 N BN | ||
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Related links
- Phoenix Contact 0719252 UK2.5 N BN Series Brown Screw Termination
- Phoenix Contact 0719207 UK 5 N BG Series Brown Screw Termination
- Phoenix Contact 3071352 UDB 2X35/25 BN Series Brown Screw Termination
- Weidmuller 1014000000 WSI Series Brown Screw Termination, Fused
- Weidmuller 1934830000 W Series Brown Screw Termination
- Wieland 58.504.0055.4 WT 4 Series Brown Screw Termination, ATEX
- Weidmuller 1938820000 W Series Brown Screw Termination
- Weidmuller 1934800000 W Series Brown Screw Termination


