Phoenix Contact 3035373 STTB 2.5 Clipline Series Orange, Double-Level, Spring Clamp Termination

Subtotal (1 pack of 50 units)*

£103.25

(exc. VAT)

£123.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.065£103.25

*price indicative

RS Stock No.:
804-0324
Mfr. Part No.:
3035373
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Orange

Number of Levels

Double

Voltage Rating

500 V

Series

STTB 2.5 Clipline

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Current Rating

22A

Model Number

STTB 2,5 OG

COO (Country of Origin):
DE

Double-level Spring-cage DIN Rail terminal block - Phoenix Contact


From Phoenix Contact, the STTB double-level, spring-cage terminal blocks are great DIN rail mounted terminal blocks that boast a compact design, dual-layers and mount onto popular DIN rails. These DIN rail terminals are spring-cage connection technology and that allows for an effortless install thanks to you only having to strip wire and push-in your conductor. The terminal block access an AWG of 28-16 and they can be mounted onto NS 35/7.5 or NS 35/15 DIN rails for maximum flexibility and applications.

These terminal blocks come in a grey colour and housings are made from a polyamide material. Contacts on this device are plated copper. The STTB range is also backed by an ATEX EX rating that means it has a certification to be installed in potentially explosive areas.

Features and benefits:


  • Simple spring-cage installation for simple conductor installation

  • Double layer allows the connection of more than one conductor

  • FBS & PV bridges can be used to bind terminals

  • Compact design gives you maximum space savings

  • Cross-section: 0.08mm² to 1.5mm²

  • Mounts onto NS 35/7.5 & NS 35/15 DIN rails

  • ATEX EX Rating - installation permitted in potentially explosive areas.

Applications:


The STTB range can be used in the below, but are not subjected to:
  • Railway industry (Tried and tested)

  • Plant engineering

  • Machine building

  • Process industries

How do I wire a terminal block?


Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are spring-cage terminal blocks. To wire spring cage terminal blocks you can either use a strong non-flexible cable or use a cable with a ferrule on. Simply strip your cable and clamp a ferrule if you're using one, insert a screwdriver into the actuation shaft to open the terminal point, push your conductor in and remove your screwdriver. Ensure your conductor is pushed in as far as it can go.

Complete Line:


The STTB series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Approvals

UL; CUL; CSA

Related links