Phoenix Contact 3061907 STTB 2.5/4P OG Series Orange, Double-Level, Spring Clamp Termination
- RS Stock No.:
- 857-5158
- Mfr. Part No.:
- 3061907
- Brand:
- Phoenix Contact
- RS Stock No.:
- 857-5158
- Mfr. Part No.:
- 3061907
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Double | |
| Series | STTB 2.5/4P OG | |
| Termination Method | Spring Clamp | |
| Voltage Rating | 500 V | |
| Current Rating | 22A | |
| Model Number | STTB 2,5/4P OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels Double | ||
Series STTB 2.5/4P OG | ||
Termination Method Spring Clamp | ||
Voltage Rating 500 V | ||
Current Rating 22A | ||
Model Number STTB 2,5/4P OG | ||
- COO (Country of Origin):
- PL
Double-level terminal block, connection method: Spring-cage/plug-in connection, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: orange, mounting type: NS 35/15, NS 35/7,5
Related links
- Phoenix Contact 3061910 ST 2.5-QUATTRO/4P OG Series Orange Spring Clamp Termination
- Phoenix Contact 3035373 STTB 2.5 Clipline Series Orange Spring Clamp Termination
- Phoenix Contact 3061512 STTB 2.5/4P BU Series Blue Spring Clamp Termination
- Phoenix Contact 3073157 MSBV 2.5 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3037070 ST 2.5 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange Spring Clamp Termination
- Phoenix Contact 3209196 STIO-IN 2.5/3 OG Series Orange Spring Clamp Termination
- Phoenix Contact 3031982 ST 2.5-TWIN OG Series Orange Spring Clamp Termination


