Phoenix Contact 3004430 UK 5-MTK Series Grey, Single-Level, Screw Termination
- RS Stock No.:
 - 776-8182
 - Distrelec Article No.:
 - 304-02-043
 - Mfr. Part No.:
 - 3004430
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£20.45
(exc. VAT)
£24.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 430 unit(s) ready to ship
 - Plus 10 unit(s) ready to ship from another location
 - Plus 333,332,900 unit(s) shipping from 07 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £4.09 | £20.45 | 
*price indicative
- RS Stock No.:
 - 776-8182
 - Distrelec Article No.:
 - 304-02-043
 - Mfr. Part No.:
 - 3004430
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | UK 5-MTK | |
| American Wire Gauge | 24 → 10AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Current Rating | 16A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | EAC | |
| Model Number | UK 5-MTK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Series UK 5-MTK  | ||
American Wire Gauge 24 → 10AWG  | ||
Voltage Rating 500 V  | ||
Termination Method Screw  | ||
Current Rating 16A  | ||
Minimum Operating Temperature -60°C  | ||
Maximum Operating Temperature +105°C  | ||
Standards Met EAC  | ||
Model Number UK 5-MTK  | ||
- COO (Country of Origin):
 - CN
 
Phoenix Contact Knife-Disconnect Terminal Block, 16A Current Rating, DIN Rail Mounting - UK 5-MTK - 3004430
Need a reliable way to protect your industrial equipment from hazardous overcurrent? This knife-disconnect terminal block from Phoenix Contact is just the job. You use the screw terminals to create a tight connection between block and conductor. As this unit has a rated surge voltage of 6kV, you can rest assured it copes with power spikes without any trouble. It also features a disconnection lever to open and close your circuit as needed. Thanks to its bright orange colour, the lever stands out, meaning you'll have no problem locating it when you want to isolate parts of your setup for servicing or testing.
Compact dimensions of 6.2 (W) x 51 (L) x 66mm (D) make this a space-saving choice. The simple clip fitting snaps onto a 32 or 35mm DIN rail for convenient mounting. With a current rating of 16A, the block handles demanding electrical applications like machine assembly or conveyor management with ease.
Compact dimensions of 6.2 (W) x 51 (L) x 66mm (D) make this a space-saving choice. The simple clip fitting snaps onto a 32 or 35mm DIN rail for convenient mounting. With a current rating of 16A, the block handles demanding electrical applications like machine assembly or conveyor management with ease.
Features & Benefits
• Rugged PA housing keeps your connections insulated
• Heat-resistant material makes it safe to operate at temperatures between -60°C and +105°C
• UL 94-V0 flammability rating indicates vertical burning stops within 10 seconds in the event of a fire
• Heat-resistant material makes it safe to operate at temperatures between -60°C and +105°C
• UL 94-V0 flammability rating indicates vertical burning stops within 10 seconds in the event of a fire
TB Series
Related links
- Phoenix Contact 3004032 UK 5-MTK-P/P Series Grey Screw Termination
 - Phoenix Contact 3004058 UK 5-MTK-P/P BU Series Blue Screw Termination
 - Phoenix Contact 3101016 MTK Series Grey Screw Termination
 - Phoenix Contact 3056022 UK 5-MTK-P/P WH Series White Screw Termination
 - Phoenix Contact 3004016 UK 5 Series Grey Screw Termination
 - Phoenix Contact 3000563 UK 5 N-MT Series Grey Screw Termination
 - Phoenix Contact 3000562 UK 5-MTD N Series Grey Screw Termination
 - Phoenix Contact 3100208 MTK MIT SPERRE Series Grey Screw Termination
 


