Phoenix Contact 3031555 STTB 2.5-DIO/O-U Series Grey, Double-Level, Spring Clamp Termination
- RS Stock No.:
 - 776-8172
 - Mfr. Part No.:
 - 3031555
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£22.42
(exc. VAT)
£26.905
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
 - Plus 50 unit(s) shipping from 12 November 2025
 - Plus 999,999,940 unit(s) shipping from 17 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £4.484 | £22.42 | 
*price indicative
- RS Stock No.:
 - 776-8172
 - Mfr. Part No.:
 - 3031555
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| American Wire Gauge | 28 → 12AWG | |
| Series | STTB 2.5-DIO/O-U | |
| Voltage Rating | 500 V | |
| Termination Method | Spring Clamp | |
| Current Rating | 26A | |
| Model Number | STTB 2,5-DIO/O-U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Double  | ||
American Wire Gauge 28 → 12AWG  | ||
Series STTB 2.5-DIO/O-U  | ||
Voltage Rating 500 V  | ||
Termination Method Spring Clamp  | ||
Current Rating 26A  | ||
Model Number STTB 2,5-DIO/O-U  | ||
- COO (Country of Origin):
 - PL
 
TB Series
TB Series
Related links
- Phoenix Contact 3210923 PTTB 2.5-DIO/O-U Series Grey Double-Level, Push In Termination
 - Phoenix Contact 3046650 UTTB 2.5-DIO/O-U Series Grey 2-Level, Screw Termination
 - Phoenix Contact 2800567 MBKKB 2.5-DIO/O-U Series Grey 2-Level, Screw Termination
 - Phoenix Contact 3210282 PTTBS 2.5-DIO/O-U Series Push In Termination
 - Phoenix Contact 1026165 PTTBS 2.5-DIO/O-U CUS Series Grey Push In Termination
 - Phoenix Contact 1032739 PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey Push In Termination
 - Phoenix Contact 3031539 STTB 2.5-PV Series Grey Spring Clamp Termination
 - Phoenix Contact 3038516 STTB 2.5-TWIN Series Grey Spring Clamp Termination
 


