Phoenix Contact 3031584 STTB 2.5-2DIO/O-UL/UR-UL Series Grey, Double-Level, Spring Clamp Termination
- RS Stock No.:
- 776-8129
- Mfr. Part No.:
- 3031584
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£33.08
(exc. VAT)
£39.695
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £6.616 | £33.08 |
*price indicative
- RS Stock No.:
- 776-8129
- Mfr. Part No.:
- 3031584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
Voltage Rating | 250 V | |
American Wire Gauge | 28 → 12AWG | |
Series | STTB 2.5-2DIO/O-UL/UR-UL | |
Termination Method | Spring Clamp | |
Current Rating | 26A | |
Model Number | STTB 2,5-2DIO/O-UL/UR-UL | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 250 V | ||
American Wire Gauge 28 → 12AWG | ||
Series STTB 2.5-2DIO/O-UL/UR-UL | ||
Termination Method Spring Clamp | ||
Current Rating 26A | ||
Model Number STTB 2,5-2DIO/O-UL/UR-UL | ||
- COO (Country of Origin):
- PL
TB Series
TB Series
Related links
- Phoenix Contact 3211430 PTTB 2.5-2DIO/O-UL/UR-UL Series Grey Double-Level, Push In Termination
- Phoenix Contact 3035263 STTB 2.5-2DIO/UL-O/UL-UR Series Grey 2-Level, Spring Cage Termination
- Phoenix Contact 1032734 PTTB 2.5-2DIO/O-UL/UR-UL/UOG/ Series Grey Push In Termination
- Phoenix Contact 2791113 UKK 5-2DIO/O-UL/UR-UL Series Grey 2-Level, Screw Termination
- Phoenix Contact 3211443 PTTB 2.5-2DIO/O-UL/O-UR Series Grey Double-Level, Push In Termination
- Phoenix Contact 3031555 STTB 2.5-DIO/O-U Series Grey Spring Clamp Termination
- Phoenix Contact 3031539 STTB 2.5-PV Series Grey Spring Clamp Termination
- Phoenix Contact 3038516 STTB 2.5-TWIN Series Grey Spring Clamp Termination