Phoenix Contact 3211933 PT 4-MT Series Grey, Single-Level, Push In Termination

Subtotal (1 pack of 5 units)*

£16.13

(exc. VAT)

£19.355

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.226£16.13

*price indicative

RS Stock No.:
708-1712
Mfr. Part No.:
3211933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Voltage Rating

400 V

Series

PT 4-MT

Termination Method

Push In

Current Rating

20A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus, EAC, REACH

Model Number

PT 4-MT

COO (Country of Origin):
PL

Phoenix Contact Knife Disconnect Terminal Block, Push-In Terminals, PA Housing - PT 4-MT - 3211933


Keep electrical hazards at bay on your DIN rail networks with this knife disconnect terminal block from Phoenix Contact. It has lever-type captive points that let you quickly switch off the circuit without the hassle of adjusting the wiring. Thanks to PA housing, this unit is equipped to handle the demands of harsh environments. As the material also serves as an insulator, you can handle it safely without risking shocks.
The terminal block is DIN rail-mounted, meaning you don't need tools to install it, so that's one less thing to worry about. An open side panel makes it easy to integrate with other electrical components on your circuit. With a 20A current rating, it's just the thing for high-current-consuming applications such as machine building.

Features & Benefits


• Surge voltage rating of 6kV shows that it handles sudden power surges without suffering damage
• Low power dissipation of 1.02W for energy efficiency
• Accommodates wire sizes between 24 and 10AWG for versatility
• UL 94-V0 rating indicates that it's self-extinguishing as it stops burning in 10 seconds or less in the event of a fire


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links