Phoenix Contact 3211812 PTS 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination
- RS Stock No.:
 - 708-1677
 - Distrelec Article No.:
 - 304-08-960
 - Mfr. Part No.:
 - 3211812
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship
 - Plus 30 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.07 | £5.35 | 
*price indicative
- RS Stock No.:
 - 708-1677
 - Distrelec Article No.:
 - 304-08-960
 - Mfr. Part No.:
 - 3211812
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| American Wire Gauge | 26 → 12AWG | |
| Voltage Rating | 800 V | |
| Series | PTS 2.5 BU | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Model Number | PTS 2,5 BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Blue  | ||
Number of Levels Single  | ||
American Wire Gauge 26 → 12AWG  | ||
Voltage Rating 800 V  | ||
Series PTS 2.5 BU  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 4mm²  | ||
Current Rating 24A  | ||
Model Number PTS 2,5 BU  | ||
- COO (Country of Origin):
 - PL
 
Phoenix Contact PTS 2.5 BU Series Feed-Through Terminal Block, 24A - 3211812
This feed-through terminal block provides reliable electrical connections for a range of applications, including automation, electronics, and electrical systems. Its sturdy design and wide operational temperature range ensure dependable performance even in demanding environments. ATEX certification adds an extra layer of safety, making it ideal for hazardous locations while ensuring smooth and secure connectivity.
Features & Benefits
• Push-in termination allows for fast and easy installation
• Blue colour ensures clear identification within electrical circuits
• Rated for 24A, handling substantial current loads
• Space-saving single-level design, ideal for compact setups
• Blue colour ensures clear identification within electrical circuits
• Rated for 24A, handling substantial current loads
• Space-saving single-level design, ideal for compact setups
Applications
• Ideal for connecting power in automation systems
• Suitable for control panels with space constraints
• Used in electrical distribution systems
• Suitable for control panels with space constraints
• Used in electrical distribution systems
Can this block be used in extreme temperatures?
Yes, it operates effectively in a range of -60 to 110°C, making it adaptable to various environments.
Is it suitable for outdoor use?
Yes, its robust design and hazardous area certification make it suitable for challenging conditions.
What wire types are compatible with this terminal block?
It supports wire sizes from 26 AWG to 12 AWG, providing versatility across applications.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact 3212002 PTS 2.5-QUATTRO BU Series Blue Single-Level, Push In Termination
 - Phoenix Contact 3209523 PT 2.5 BU Series Blue Single-Level, Push In Termination
 - Phoenix Contact 3044089 UT 2.5 BU Series Blue Single-Level ATEX
 - Phoenix Contact 3046553 UT 2.5-MT BU Series Blue Single-Level, Screw Termination
 - Phoenix Contact 3210046 PT 2.5/1P BU Series Blue Single-Level, Plug In Termination
 - Phoenix Contact 3209581 PT 2.5-QUATTRO BU Series Blue Single-Level ATEX
 - Phoenix Contact 3211906 PITS 2.5-TWIN BU Series Blue Single-Level, Push In Termination
 - Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue Single-Level ATEX
 


