Phoenix Contact 3210936 PTTB 2.5-DIO/U-O Series Grey, 0.14 → 4mm², Double-Level, Push In Termination
- RS Stock No.:
 - 687-9760
 - Mfr. Part No.:
 - 3210936
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£22.63
(exc. VAT)
£27.155
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
 - Plus 50 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £4.526 | £22.63 | 
*price indicative
- RS Stock No.:
 - 687-9760
 - Mfr. Part No.:
 - 3210936
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | PTTB 2.5-DIO/U-O | |
| American Wire Gauge | 26 → 12AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 20A | |
| Model Number | PTTB 2,5-DIO/U-O | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Double  | ||
Series PTTB 2.5-DIO/U-O  | ||
American Wire Gauge 26 → 12AWG  | ||
Voltage Rating 500 V  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 4mm²  | ||
Current Rating 20A  | ||
Model Number PTTB 2,5-DIO/U-O  | ||
Phoenix Contact PTTB 2.5-DIO/U-O Series Double Level Terminal Block, 20A - 3210936
This double-level terminal block is engineered for efficient wire connections and reliable performance across various automation and electrical applications. Its compact design caters to professionals seeking effective and temperature-resistant solutions. The push-in termination method facilitates quick installation and reduces the risk of errors, making it a popular choice among electrical engineers and technicians.
Features & Benefits
• Enables rapid connections with push-in technology
• Accommodates cables up to 2.5mm² for versatility
• Rated for reliable operation at 1300V
• Functions effectively in temperatures ranging from -60 to 110°C
• CSA certified to comply with industry safety standards
• Accommodates cables up to 2.5mm² for versatility
• Rated for reliable operation at 1300V
• Functions effectively in temperatures ranging from -60 to 110°C
• CSA certified to comply with industry safety standards
Applications
• Used for interconnecting circuit boards in automation systems
• Ideal for electrical control panels and wiring harnesses
• Utilised in automation equipment requiring quick wiring solutions
• Ideal for electrical control panels and wiring harnesses
• Utilised in automation equipment requiring quick wiring solutions
What types of wires can be connected with this terminal block?
It accommodates wire gauges from 26 AWG to 12 AWG, offering flexibility for various connections.
How does the push-in feature improve installation?
The push-in design simplifies wire insertion, reducing installation time and minimising errors compared to traditional screw connections.
Is it suitable for outdoor applications?
Yes, it operates effectively within a broad temperature range, making it suitable for outdoor use if not directly exposed to harsh conditions.
Can this terminal block handle multiple connections?
Yes, its double-level design allows for multiple connections, optimising space and simplifying wiring setups.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact 3210923 PTTB 2.5-DIO/O-U Series Grey Double-Level, Push In Termination
 - Phoenix Contact 3210295 PTTBS 2.5-DIO/U-O Series Grey Push In Termination
 - Phoenix Contact 1026166 PTTBS 2.5-DIO/U-O CUS Series Grey Push In Termination
 - Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey Push In Termination
 - Phoenix Contact 3211443 PTTB 2.5-2DIO/O-UL/O-UR Series Grey Double-Level, Push In Termination
 - Phoenix Contact 3211430 PTTB 2.5-2DIO/O-UL/UR-UL Series Grey Double-Level, Push In Termination
 - Phoenix Contact 1032738 PTTB 2.5-2DIO/UL-O/UR-O/U-OG/O Series Grey Push In Termination
 - Phoenix Contact 3046663 UTTB 2.5-DIO/U-O Series Grey Screw Termination
 


